Pimoroni PIM485 Pirate Audio Speaker for Raspberry Pi

Order Code:

75-1042

Brand: Pimoroni MPN: PIM485 EAN-13: 0606034880719

Discontinued


Pump out some mini beats with the Pirate Audio Speaker! This diminutive sound system has an I2S DAC, amp, mini mono speaker, high-resolution display and playback control buttons.

The Pirate Audio Speaker is perfect for making a Lilliputian radio, sound effect player, or even a teeny-weeny games console! The built-in 1W speaker isn't the loudest but it's great fun for lots of projects. The display and playback buttons let you control your audio or sound effects in a jiffy. Use the Pirate Audio software to play local audio files (MP3, FLAC, etc.) or stream from services like Spotify.

Pirate Audio is a range of all-in-one audio boards for Raspberry Pi, with high-quality digital audio, beautifully-crisp IPS displays for album art, tactile buttons for playback control and custom Pirate Audio software and installer to make setting it all up a breeze.


  • MAX98357A DAC / amplifier chip
  • Mono audio
  • Mini speaker (1W / 8Ω, attached)
  • Push-fit speaker terminals
  • 1.3in. IPS colour LCD (240 x 240px) (ST7789 driver)
  • Four tactile buttons
  • Mini HAT-format board
  • Fully-assembled
  • Compatible with all 40-pin header Raspberry Pi models
  • Pirate Audio software
  • Dimensions: 65 x 30.5 x 9.5mm
Type Audio speaker

Trustpilot