Pimoroni PIM483 Pirate Audio Line-out for Raspberry Pi

Order Code:

75-1040

Brand: Pimoroni MPN: PIM483 EAN-13: 0606034880696

Discontinued


Plug Pirate Audio Line-out for Raspberry Pi into your hi-fi amp or powered speakers, then sit back, relax, and soak in the rich, digital audio. It has a high-quality I2S DAC, high-resolution colour display and playback control buttons.

This board is perfect for upgrading an existing hi-fi amp and speakers, or a set of powered monitors, with digital audio from local audio files (MP3, FLAC, etc.) or from streaming services like Spotify. The DAC on Pirate Audio Line-out gives you crisp 24-bit / 192kHz digital audio through its 3.5mm stereo jack.

Pirate Audio is a range of all-in-one audio boards for Raspberry Pi, with high-quality digital audio, beautifully-crisp IPS displays for album art, tactile buttons for playback control and custom Pirate Audio software and installer to make setting it all up a breeze.


  • Line-level digital audio (24-bit / 192kHz) over I2S
  • PCM5100A DAC chip
  • 3.5mm stereo jack 1.3in. IPS colour LCD (240 x 240px) (ST7789 driver)
  • Four tactile buttons
  • Mini HAT-format board
  • Fully-assembled
  • Compatible with all 40-pin header Raspberry Pi models
  • Pirate Audio software
  • Dimensions: 65 x 30.5 x 9.5mm
Type Audio line-out

Trustpilot