Christmas Opening Hours and Delivery Dates here

Pimoroni PIM319 Bear Kit Wearable Electronic Kit with LEDs & Motion Sensor

Order Code:

75-0833

Brand: Pimoroni MPN: PIM319 EAN-13: 0606034876316

Discontinued


An adorable Bearables Bear kit that comes complete with coloured LED badge, motion sensor, conductive thread, needles, and battery. It's a sewable, hackable, wearable bundle of cuteness.

Bearables is a range of woodland-themed wearable LED badges and sensors. You can wear the badges on their own, or connect them to one of the sensors with conductive thread to bring them to life. Designed for younglings (suggested age 8+) and oldlings alike!

The brilliant design of the badges and sensors make them easy to make and use. Just connect the acorn motion sensor to the Bear badge using the conductive thread, put the badge into trigger mode by pressing and holding the multifunction badge and when you move the badge its multicoloured lights will light up. You can briefly press the button on the badge to cycle through the light patterns, with each LED lighting up to indicate which of the 12x patterns is currently selected. Press and hold the button to put your badge into sleep mode.
  • 12x Coloured LEDs (blue, green, yellow, orange, red, pink)
  • 12x Light patterns
  • Multifunction button (mode change, sleep, trigger mode)
  • PIC16F1503 Microcontroller
  • Sewable hooks
  • Tilt switch motion sensor
  • Battery life of 3 to 4 days with a CR2032 coin cell battery

Warning: Contains small parts. Not suitable for children 3 years or younger. This is not a toy. Keep battery out of reach of children. If ingested, seek medical help immediately.


Learn how to use your Bearables badges and sensors here.


Type Bearable Bear electronic badge kit

Trustpilot