Pimoroni PIM259 Raspberry Pi Zero W Mood Light Project Kit

Order Code:

75-0784

Brand: Pimoroni MPN: PIM259 EAN-13: 0704256800765

Discontinued


This Mood Light kit from Pimoroni will look great on your desk, bookcase, bedside table or wherever you want it. It's internet connected so you can do things like connect it to your Twitter feed to track the mood of your recent tweets, or use online sunset/sunrise times to fade through beautiful dawn/dusk colours!

The kit features the Raspberry Pi Zero W that adds wireless LAN and Bluetooth to the brilliant Pi Zero. Practically everything required is included (requires a microSD card - not supplied) and the kit takes about 30 minutes to assemble (check out the assembly guide here.

With all the guidance provided, and a superbly designed kit helping things along, you can build a classy looking light that evokes a real pendant light. The Mood Light uses the Unicorn pHAT board that has 32 programmable RGB Neopixel LEDs. The included stand and diffuser cleverly mounts the Pi Zero W and Unicorn pHAT at just the right angle to show a beautifully diffused light.

The handy one-line installer will install the Unicorn pHAT Python library for you. There's also a bunch of examples included too, to show off what you can do with Unicorn pHAT.

For more information, tips, projects, and a whole lot more, visit the Pimoroni Learning Centre here.

Kit contents (also requires microSD card - not supplied)
Raspberry Pi Zero W
Unicorn pHAT with 32 programmable RGB Neopixel LEDs
Male and female 2 x 20 pin headers
White and yellow pendant light stand and diffuser
50cm USB A to micro-B cable
USB A (female) to micro B (male) adaptor
Mini to full-size HDMI adaptor
Sticker sheet (for personalising)
Comes in a reusable kit box


  • Female and male headers require soldering
  • Pi Zero W with single core CPU and built-in wireless LAN and Bluetooth
  • 8 x 4 Matrix of programmable RGB Neopixel LEDs
  • Handy 1-line installer installs the Unicorn pHAT Python library
  • 3-Layer white and yellow pendant light stand and diffuser
  • 50cm USB A to micro-B cable
Type Raspberry Pi Zero W mood light project kit

Trustpilot