Easter Opening Hours and Delivery Dates here

Pimoroni Pibow Rainbow Raspberry Pi Model B+ and 2 Case

Order Code:

73-6005

Brand: Pimoroni MPN: PIBOW Rainbow Model B+ UPC-12: 700161459951

Discontinued


The new Pimoroni Pibow Rainbow case for the Raspberry Pi Model B+ and Pi 2 B has been redesigned with add-on boards in mind. A new feature is an extra extension layer to allow add-on boards like the Ciseco Pi-Lite to fit inside. The icons and cut outs have also been moved to keep the lid clear improving the look. This is a sleek, durable and attractive case, laser cut from colourful high-quality cast acrylic in eight unique coloured layers with a clear top and base leaving your Pi visible inside. Once stacked they securely contain a Raspberry Pi Model B+ or Pi 2 B while leaving the primary ports, including the camera port, accessible. Weighing only 92g, the case is lightweight and ideal for mounting to any surface. No tools are required for assembly or disassembly.


  • Compatible with the B+ and Pi 2 B
  • Includes a free extension layer to allow add-on cards
  • Clear top and base to leave Raspberry Pi visible
  • Etched port markings and cable escapes
  • Leaves primary ports accessible
  • Lightweight high-quality smoked cast acrylic

Raspberry Pi not included.
Type Case for Pi Model B+ and 2

Trustpilot