Christmas Opening Hours and Delivery Dates here

PiJuice 5000mAh Battery

Order Code:

75-0307

Brand: PiJuice MPN: PIS-1131 UPC-12: 646648333188

Discontinued


A 5,000mAh Lithium Polymer battery that can be used with the PiJuice HAT. The PiJuice HAT is supplied with a 1,820mAh battery as standard, so this 5,000mAh unit can be used as a replacement or upgrade.

See the PiJuice Battery Discharge Calculator to estimate how long your battery will last.


  • Capacity: 5,000mAh
  • Dimensions: 4mm x 80mm x 125mm
  • Voltage: 3.7V
  • Type: Lithium-Polymer
  • Built-in protection circuit PCM prevents over-charging or over-discharging
  • The PiJuice HAT also has this feature
  • Weight: 130g
  • PiJuice type PIS1131
Type Li-Polymer battery for PiJuice HAT

Trustpilot