The PP264 current clamps is ideal for use with PicoScope automotive oscilloscopes for measuring currents between up to 60A. This enables the PicoScope to display current waveforms for fuel injectors and fuel pumps (see waveforms below).
The current clamp has two calibration settings, set by a slider switch on the handle of the probe.
1 mV/10mA (100 mV = 1 A) - use this for testing currents up to 20A.
1 mV/100mA (10 mV = 1 A)- use this for testing current up to 60A.
In use there is no need to break into the circuit or disturb the isolation as the opening jaws simply clamp around the current carrying conductor. No electrical contact is required.
- Range: 60A AC/DC
- AC Frequency range: Up to 20kHz
- Maximum conductor: Size 9mm
- Operation temperature: 0°C to +50°C, 70% RH