Pico PP361 Mixmaster 12-Channel Automotive Signal Mixer

Order Code:

17-2905

Brand: Pico MPN: PP361

Discontinued


Now you can see a twelve-cylinder secondary ignition parade on your Pico Scope. Mixmaster can produce a parade display of up to twelve cylinders using a single channel of your Pico Scope. If you have a two-channel or four-channel Pico Scope the Mixmaster will also display two engine banks separately with up to six cylinders per bank.

Pico Mixmaster is battery-powered, rugged and conveniently portable. It is supplied with a set of four secondary ignition leads, three BNC leads to connect to the oscilloscope, and an engine-block ground lead. It has a trigger output to help synchronise the scope to a known cylinder, and a switch to deal with negative-going wasted-spark signals. There's no software to install, and it works with PicoScope or any other automotive oscilloscope program.


  • Pico Mixmaster base unit with holster boot
  • Ground lead (14.5 inches long)
  • Secondary pickup leads (35 inches long) pack of 4)
  • BNC leads (4ft long) pack of 3
  • You can purchase extra sets of secondary pickup leads for use with up to 12 channels
  • System requirements: Mixmaster is designed to operate with any Pico Scope
  • Also available Pico Mixmaster HT pick-up lead set - 4 leads PP339
  • User Guide
Type Automotive signal mixer

Trustpilot