Christmas Opening Hours and Delivery Dates here
Pickering 120-1-A-5/1 Ultra High Density 1 Amp 20 Watts (SPST) 5V Reed Relay

Pickering 120-1-A-5/1 Ultra High Density 1 Amp 20 Watts (SPST) 5V Reed Relay

Order Code:

66-1031

Brand: Pickering Reed Relays MPN: 120-1-A-5/1

Discontinued


A 1A 5V 20W reed relay from the Pickering Reed Relays 120 series. This relay has a design that gives it an extremely small footprint of just 4mm², making it ideal for extremely high density PCB applications. An internal mu-metal magnetic screen eliminates magnetic interference when relays are stacked in high density designs, and the usage of high quality components and materials and the high standard of construction ensures that the relay will give long and reliable service.

Perfect for use in ATE switching matrices or multiplexers.


  • Highest packing density currently available
  • 1 Form A contacts
  • 100% Tested for dynamic contact resistance
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 5V
Contact Configuration 1A
Coil Resistance 300Ω
Mounting Type PCB
Switching Current 1A
Switching Power 20W
Switching Voltage Max (DC) 200V
Switching Voltage Max (AC) 200V
Height 15.5mm
Width 3.9mm
Length 3.9mm
Operating Temperature -20 to +85°C

Trustpilot