Pickering 111P-1-A-5/1D. 1 Form A (SPST). 5 Volt coil. Pico-SIL. SIL Reed Relay

Order Code:

66-1022

Brand: Pickering Reed Relays MPN: 111P-1-A-5/1D

Discontinued


This reed relay is from the Pickering Reed Relays 111 series. The relay comes in a small plastic pico-SIL package that has a reduced height of 6.6mm, enabling it to stack on a 0.15 x 0.4in pitch. The relay takes up the minimum of board area, saving space and enabling high density usage. The highest quality instrument grade switches are used in the construction, and an internal mu-metal magnetic screen ensures that magnetic interference doesn't affect performance when the relay is used in high density stacking applications.

The 5W switch rating is adequate for most instrument applications.


  • 1 Form A contact
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 5V
Contact Configuration 1A
Coil Resistance 400Ω
Mounting Type PCB
Switching Current 0.5A
Switching Power 5W
Switching Voltage Max (DC) 170V
Switching Voltage Max (AC) 170V
Height 6.6mm
Width 3.7mm
Length 10mm
Operating Temperature -20 to +85°C

Trustpilot