Pibow Ninja Raspberry Pi Case

Order Code:

73-4806

Brand: Pimoroni MPN: PibowNinja
  • Country of Origin:
  • View All

Discontinued


This Pibow Raspberry Pi Ninja Case from Pimoroni is a sleek, durable and fun case for the Raspberry Pi which not only looks great, but also helps protect against the elements.

Compatible with both versions 1 and 2 of the Raspberry Pi, this attractive case is crafted out of seven unique smoke black layers with a transparent top and base. Each layer is laser cut from colourful high-quality cast acrylic and once stacked, they securely contain a Raspberry Pi while leaving the primary ports, including the CSI camera port, accessible.

Another excellent feature are the nylon bolts that hold the case together, meaning no tools are required for assembly or disassembly, while at a mere 92g, this lightweight case is ideal for mounting to any surface.


  • Slim profile
  • Protects against dust and dirt
  • Etched port markings
  • Easy to assemble
  • Clear top and base to leave Raspberry Pi visible
  • High-quality black cast acrylic
  • Leaves primary ports accessible
  • Manufacturer's part PibowNinja

Suitable for the Raspberry Pi B only. Not compatible with the B+ or 2. Raspberry Pi not included.

Trustpilot