Christmas Opening Hours and Delivery Dates here

Phoenix Contact Cord End Terminals Ferrule 609280

Phoenix Contact offers a range of partially insulated ferrules used for electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Pin Length Cross-section range Misc Attribute Insulation Type Contact Material Industrial packaging Sleeve length Temperature Range
Phoenix Contact 3202892 Ferrule 1.5 mm² Black Partially Insulated 1000 pcs
Phoenix Contact 3202892 Ferrule 1.5 mm² Black Partially Insulated 1000 pcs
Extended range
Order code: 06-2544
MPN: 3202892

Available to back orderBack order, lead time 4 weeks
1+ £15.96
Price per unit Ex VAT
Black 14mm 1.5 mm² x 8 mm AI 1,5 - 8 BK-GB-1000 Partially insulated Ferrule Copper silver plated Yes 8mm -40°C
Phoenix Contact 3203011 Ferrule 0.14 mm² Grey 1000 pcs Partially insul.
Phoenix Contact 3203011 Ferrule 0.14 mm² Grey 1000 pcs Partially insul.
Extended range
Order code: 06-2545
MPN: 3203011

3 available to back orderBack-order availability date - 10/01/2026
1+ £36.53
Price per unit Ex VAT
Grey 12mm 0.14 mm² x 8 mm AI 0,14- 8 GY -1000 Partially insulated Ferrule Copper silver plated Yes 8mm -40°C


Trustpilot