Easter Opening Hours and Delivery Dates here
Phoenix Contact 3240254 Cable Clamp WCC 22 for DIN Rails

Image Representative of Range

Phoenix Contact 3240254 Cable Clamp WCC 22 for DIN Rails

Order Code:

12-7554

Brand: Phoenix Contact MPN: 3240254 EAN-13: 4046356464567
Qty Unit Price (Inc VAT)
1+ £72.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 13/04/2026

Phoenix Contact manufactures the Cable Clamp WCC 22 3240254, a reliable component designed for securing cables. This industrial good is used primarily in switchboard terminals and serial terminals to ensure continuity and organisation. It's typically employed in various production packaging units for secure cable management.
Colour Silver
Type Cable clip
Connection (type) Screws
Contact Material Steel
Content Packing unit 25 pc
Dim Internal diameter 22 mm; External length 26 mm; External width 24 mm; Height 83 mm
Industrial packaging Yes
Length (mm) 26 mm
Material (details) Steel-zinc coated
Misc Attribute WCC 22
Weight (g, g/m) 39.5
Width (mm) 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot