Christmas Opening Hours and Delivery Dates here

Phoenix Contact 3214663 Dual port continuity 7 mm white pull spring

Order Code:

06-2596

Brand: Phoenix Contact MPN: 3214663 EAN-13: 4055626158020
Qty Unit Price (Ex VAT)
1+ £55.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Phoenix Contact manufactures the 3214663, a dual port continuity terminal featuring a 7 mm pull spring design for secure connections. The product comes in packs of 50, ideal for switchboard and serial terminal applications requiring reliable continuity. Its compact design and white colour make it suitable for integration into diverse electrical and communication systems.
No. of Rows 2
Current Rating 16A
Wire Gauge (AWG) 14
Wire Gauge (mm²) 1.5mm²
Colour White
AWG (min.) 26
Clamp width 7mm
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Dim (L x W x H) 78.8 x 7 x 48.2 mm
Height 48.2mm
Industrial packaging Yes
Insulation PA
Insulation Material PA
Length 78.8mm
Min. stripping length 8mm
Misc Attribute PTTBS 1,5/S-KNX
Nominal Voltage 500V
Number of Pins 8
Stripping length (max.) 10mm
Type Dual port continuity
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot