Phoenix Contact 3031924 Spring-through-installation terminals 32A Grey

Order Code:

51-4952

Brand: Phoenix Contact MPN: 3031924

Discontinued


The Phoenix Contact Spring-Through-Installation Terminal 32A is a level terminal block compatible with all Phoenix Contact installation terminal blocks. Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position, while the compact design tailored to installation distributors.

STI 4Maxmax. load current/cross-section: 34 A/800 V/AC at 6 mm²
ZFKI 10 Maxmax. load current/cross-section: 57 A/400 V/AC at 16 mm²
Maxmax. load current/cross-section: 76 A/400 V/AC at 25 mm²


  • Grey colour
  • Bridgeable
  • Spring-cage connection
  • 2.5mm width
  • Mounting type: NS 35/7.5, NS 35/15

Trustpilot