Christmas Opening Hours and Delivery Dates here
Phoenix Contact 2800905 CB E1 Circuit Breaker 240VAC 6A 1NO Plug

Image Representative of Range

Phoenix Contact 2800905 CB E1 Circuit Breaker 240VAC 6A 1NO Plug

Order Code:

12-7107

Brand: Phoenix Contact MPN: 2800905 EAN-13: 4046356690751
Qty Unit Price (Ex VAT)
1+ £35.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

The Phoenix Contact 2800905 is an electronic protection switch with active current limitation, offering device protection as a 1-pole residual current circuit breaker (RCCB) rated for 240 V AC and 6 A. This safety switch is suitable for applications requiring remote control and effective overload protection. Typical uses include safeguarding electrical devices and circuits in industrial and commercial setups.
Type RCCB
Contact Type 1 maker
Dim (L x W) 86 mm x 12.3 mm
Factory colour Grey
Length 86mm
Max. temperature +60°C
Min. temperature -30°C
Misc Attribute CB E1 24DC/6A NO P
Switching Current 6A
Switching current (max.) 6A
Temperature Range -30 - +60°C
Width 12.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot