Phoenix Contact 2714158 Grey 3-Level Mounted Terminal Block PIK 4-PE/L/NTB

Order Code:

51-2446

Brand: Phoenix Contact MPN: 2714158

Discontinued


These terminal blocks have individual circuit isolation and meet the safety requirements of DIN VDE 100‑718.
  • Colour: Grey
  • Connection: Screws
  • Min. cross section (flexible) 0.2mm²
  • Height 59mm
  • Length 88mm
  • Width: 6.2mm
  • Nominal voltage 400V
  • AWG max. 12
  • AWG min. 24
  • Nominal current 32A
  • Max. cross section (flexible) 4mm²
  • Max. cross section (inflexible) 4mm²
  • Max. stripping length 9mm
  • Min. cross section (unflexible) 0.2mm²
  • Phoenix Contact part No. 2714158
  • Phoenix Contact type PIK 4-PE/L/NTB
No. of Ways 3
Current Rating 32A
Termination Screw
Body Style 3-level
Wire Gauge 24AWG

Trustpilot