Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2320319 UPS-BAT/VRLA Power Storage Module 24DC 7.2AH

Order Code:

59-2776

Brand: Phoenix Contact MPN: 2320319 EAN-13: 4046356553353

Discontinued


A power storage device from Phoenix Contact equipped with lead AGM, VRLA technology, tool-free battery replacement, automatic detection, plus communication with QUINT UPS-IQ.
  • Height: 202mm
  • Width: 135mm
  • Rechargeable battery capacity: 7.2Ah
  • Weight: 5.9kg
  • Manufacturer's part 2320319
Output Voltage 24V

Trustpilot