Phoenix Contact 2202906 RPI-BC DIN Rail Raspberry Pi Enclosure A+ Adaptor

Order Code:

30-2645

Brand: Phoenix Contact MPN: 2202906 EAN-13: 4055626257235

Discontinued


Planning to buy a range of enclosures for your latest project?

The Phoenix Contact RPI-BC Raspberry Pi DIN rail enclosure system enables you to easily mount a Raspberry Pi computer on a DIN rail in a neat and professional enclosure. A range of accessories are available separately, enabling you to customise the enclosure to your requirements.

This accessory is an optional adaptor for using with the Raspberry Pi A+.


  • Colour: similar to anthracite grey
  • Phoenix Contact type 2202906
Material Polyamide
Colour Anthracite grey
Enclosure Length 89.7mm
Flame Resistance V0
Type DIN Mount Enclosures Raspberry Pi

Trustpilot