Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1785980 PTSM 0,5/ 3-HH-2,5-THR PCB Header 6A 3 Way 2.5mm (5)

Order Code:

21-3656

Brand: Phoenix Contact MPN: 1785980 EAN-13: 4046356572118

Discontinued


3-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's PTSM 0,5/ HH-2,5-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 3
  • No. of rows: 1
  • Total number of connections: 3
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.5mm
  • Width: 9.2mm
  • Height: 7.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type PTSM 0,5/ 3-HH-2,5-THR
  • Phoenix Contact part no. 1785980
Pitch 2.5mm
Orientation Horizontal
No. of Rows 1
Connection PCB
Number of Pins 3
Type Feed-through header

You may also like


Trustpilot