Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1780532 IDC Fast Connection 4 Way Plug 4A 2.5mm

Order Code:

51-4556

Brand: Phoenix Contact MPN: 1780532 EAN-13: 4046356536189

Discontinued


This black Phoenix Contact 4-Way Fast Connection Plug, 2.5mm pitch, has been manufactured to a high standard and is equipped with an IDC fast connection.


  • Tin contact surface
  • Nominal current 6A
  • Nominal voltage 32V
Number of Ways 4
Pitch 2.5mm
Number of Rows 1

You may also like


Trustpilot