Phoenix Contact 1726176 5-Way Double Decker PCB Terminal Block 5.8mm 13.5A Green

Order Code:

51-4810

Brand: Phoenix Contact MPN: 1726176 EAN-13: 4017918025441

Discontinued


Double decker 13.5A PCB terminal blocks from Phoenix Contact with low height design, staggered floors and housing tapping for wave soldering. Multiple blocks can be aligned to increase the number of positions available.
  • 5.08mm pitch
  • 5 poles
  • Colour green
  • Connection cross-section 0.14-1.5mm²
  • Wire size AWG 26-16
Pitch 5.08mm
No. of Ways 5
Mounting Type PCB
Wire Termination Rising clamp
Current Rating 13.5A
Body Style Vertical
Wire Gauge 16AWG

Trustpilot