Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1726118 4-Way Double Decker PCB Terminal Block 5mm 13.5A Green

Order Code:

51-4815

Brand: Phoenix Contact MPN: 1726118

Discontinued


Double decker 13.5A PCB terminal blocks from Phoenix Contact with low height design, staggered floors and housing tapping for wave soldering. Multiple blocks can be aligned to increase the number of positions available.
  • 5mm pitch
  • 4 poles
  • Colour green
  • Connection cross-section 0.14-1.5mm²
  • Wire size AWG 26-16
Pitch 5mm
No. of Ways 4
Mounting Type PCB
Wire Termination Rising Clamp
Current Rating 13.5A
Body Style Vertical
Wire Gauge 16AWG

Trustpilot