Phoenix Contact 1201578 Rail adapter Grey 25 pcs Durable and versatile

Order Code:

06-1605

Brand: Phoenix Contact MPN: 1201578 EAN-13: 4017918017392
Qty Was Unit Price (Ex VAT)
1+ £24.49 £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 4 working days

Phoenix Contact's 1201578 is a grey rail adapter designed for industrial use. It facilitates easy installation and continuity in serial and switchboard terminals. This robust component is typically utilised in production and packaging unit settings, with each pack containing 25 pieces.
Accessory Type Rail adapter
Dim (L x W) 42.6 mm x 10 mm
Factory colour Grey
Industrial packaging Yes
Length 42.6mm
Misc Attribute USA 10
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot