Christmas Opening Hours and Delivery Dates here

Philips Lighting 8720169071599 Outdoor LED Spot Light 2 Units

Order Code:

11-0472

Brand: WiZ MPN: 8720169071599

Discontinued


Philips Lighting manufactures the OD Spot Start B 8720169071599 LED outdoor free standing light, which offers efficient monochrome LED illumination. This versatile light is designed to elevate outdoor spaces with its stylish and durable build. Ideal for enhancing garden atmosphere, it is also suitable for lounges and other living areas needing elegant lighting solutions.
Type LED outdoor free standing light
Bulb Type LED (monochrome)
Colour RGB
Colour temperature (Kelvin) 2700K
Energy efficiency rating n.rel.
Light bulb included Yes
Luminous Flux 540lm
Misc Attribute Circular
Number of bulbs 2
Operating Voltage 230V
Total luminous flux 1080lm

Trustpilot