Easter Opening Hours and Delivery Dates here

Philips HU3918/10 3000 Series Humidifier Black/Copper Hygienic Air

Order Code:

05-9771

Brand: Philips MPN: HU3918/10 EAN-13: 8710103916826
Qty Unit Price (Inc VAT)
1+ £171.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 07/04/2026

The Philips HU3918/10 humidifier from the 3000er Serie is a sleek black and copper device designed for optimal indoor climate control. This air humidifier efficiently maintains humidity levels, improving air quality in various indoor environments. It is ideal for use in homes or offices, particularly during dry seasons or when heating systems are in use.
Type Humidifier
AC input voltage 220-240 V
Air quality feedback Numerical
Auto power off Yes
Automatic mode Yes
Built-in display Yes
Castor wheels No
Control panel colour Black, Gold
Control Type Touch
Cord Length 1.6 m
Country of origin China
Depth 250mm
Dimensions (L x W x H) 250 x 250 x 375 mm
Display Type LED
Effective area 45 m²
Evaporation technology Impeller
Filtering Yes
Height 375mm
Housing Material Plastic
Humidification capacity 300 ml/h
Humidification power 0.3 l/h
Humidity sensor Yes
Hygrometer Yes
Indication light Yes
Length 250mm
Noise Level 47 dB
Number of fan speeds 3
Number of Speeds 3
On/off switch Yes
Operating Time 20 h
Package depth 311mm
Package height 422mm
Package weight 3.73 kg
Package width 311mm
Power 25W
Power Supply Type AC
Product colour Black
Removable filter Yes
Sleep mode Yes
Suitable for room area up to 45 m²
Suitable for rooms up to 45m²
Tank volume 3l
Timer Yes
Timer duration (maximum) 9 h
Timer duration (minimum) 1 h
Voltage 230V
Warranty period 2 year(s)
Water level indicator Yes
Water tank capacity 3 L
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot