Easter Opening Hours and Delivery Dates here

Philips FY2180/30 Nano Protect Filter Captures Particles & Odours

Order Code:

05-9761

Brand: Philips MPN: FY2180/30 EAN-13: 8710103929192
Qty Unit Price (Ex VAT)
1+ £94.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Philips FY2180/30 Nano Protect Replacement Filter is designed for use in air purifiers, enhancing air quality control. It effectively removes allergens and improves air purification through advanced filtration technology. Ideal for environments needing reliable allergen removal, this replacement filter maintains optimum air quality.
Type Replacement filter
Active Carbon (AC) filter Yes
Anti-bacterial filter Yes
Brand compatibility Philips
Brand specific technologies HEPA NanoProtect
Compatibility AC1758, AC293X, AC295X
Country of origin China
Dangerous goods No
Depth 228mm
Efficiency 99.9%
Filter Type HEPA
Height 286mm
Package depth 238mm
Package height 295mm
Package weight 1.35 kg
Package width 238mm
Particle filtration efficiency 99.9%
Pre-filter Yes
Product colour Grey
Product Type Air purifier filter
Weight 1.05 kg
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot