Christmas Opening Hours and Delivery Dates here

Philips 8720169308107 Diamond Flush Mount Light LED 2W White Energy-Efficient

Order Code:

05-9731

Brand: Philips MPN: 8720169308107
Qty Unit Price (Inc VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayBack-order availability date - 16/01/2026

Philips manufactures the 8720169308107 Diamond Flush mount light, an LED (monochrome) fixture rated at 2 W in white. This recessed lighting solution is ideal for modern interiors requiring efficient and discreet illumination. The light is typically used in residential or commercial settings for stylish and energy-saving ambient lighting.
Type Flush mount light
Colour White
Power 2W
Voltage 230V
(Ø) 800mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (Ø) 800 mm
Energy efficiency rating n.rel.
IP Rating IP20
Light bulb included Yes
Luminous Flux 310.00lm
Material Metal
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation angle
Rating per bulb 2W
Recess depth 60mm
Recess diameter 80mm
Recess length 0mm
Recess width 0mm
Total luminous flux 310lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot