Christmas Opening Hours and Delivery Dates here

Philips 8720169308084 Diamond Flush Mount Light LED 2W White 50000 hrs

Order Code:

05-9730

Brand: Philips MPN: 8720169308084
Qty Unit Price (Inc VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 16/01/2026

Philips 8720169308084 Diamond Flush mount light is an LED monochrome fixture with a 2-watt output in white. This recessed light offers a sleek, modern design suitable for ceilings. It is ideal for providing bright, energy-efficient lighting in both residential and commercial settings.
Type Flush mount light
Colour White
Power 2W
Voltage 230V
(Ø) 800mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (Ø) 800 mm
Energy efficiency rating n.rel.
IP Rating IP20
Light bulb included Yes
Luminous Flux 310.00lm
Material Metal
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation angle
Rating per bulb 2W
Recess depth 60mm
Recess diameter 80mm
Recess length 0mm
Recess width 0mm
Total luminous flux 310lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot