Christmas Opening Hours and Delivery Dates here
Philips 8720169269255 GardenLink LED Wall Light 3W Black 24V Outdoor Use

Philips 8720169269255 GardenLink LED Wall Light 3W Black 24V Outdoor Use

Order Code:

05-9655

Brand: Philips MPN: 8720169269255

Discontinued


The Philips Lighting 8720169269255 is an LED outdoor wall light, designed for outdoor decorative purposes. With its monochrome 3 W LED and sleek black finish, it enhances garden aesthetics. Ideal for illuminating garden pathways and enhancing outdoor decorations.
Type LED outdoor wall light
IP Rating IP44
Power 3W
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Depth 81.00mm
Dim (L x W x H) 81 x 112 x 112 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 112mm
Length 81mm
Light bulb included Yes
Luminous Flux 120.00lm
Material Plastic
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Recess diameter 0mm
Total luminous flux 150lm
Width 112mm

Trustpilot