Philips 8720169257450 Stratosphere Path Light 3.8W LED Anthracite

Order Code:

05-9598

Brand: Philips MPN: 8720169257450

Discontinued


Philips Lighting's Stratosphere 8720169257450 is a monochrome LED path lighting with a power of 3.8 W and an anthracite finish. This outdoor light is designed to enhance garden and pathway illumination. It's suitable for both wall-mounted and garden lighting applications.
Type Path lighting
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Depth 60.00mm
Dim (L x W x H) 60 x 76 x 770 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 770mm
Length 60mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 800lm
Width 76mm

You may also like


Trustpilot