Christmas Opening Hours and Delivery Dates here

Philips 80174100 Master LEDtube 1500mm 23W Neutral White G13 10pcs

Order Code:

06-0843

Brand: Philips MPN: 80174100

Discontinued


Philips Lighting produces the MASTER LEDtube, known for its energy efficiency in the EEC: E range and robustness with a G13 base and T8 tube shape. This 23 W neutral white LED bulb is suitable for use with electronic ballasts, offering consistent lighting and durability in commercial and residential settings. The product comes in a pack of 10, making it ideal for larger installations or replacements.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 23 kWh/1000h
Energy efficiency rating E (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Light features Incl. starter bridge
Luminous Flux 2700lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operating Voltage 230V
Power 23W
Power Factor 0.9
Product lifespan approx 30000h
Radiation angle of rotation 240° 10%°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2700lm

You may also like


Trustpilot