Philips 6500 657570

Weidmuller Brand: Weidmuller
Philips produces a range of rechargeable LED work lights designed for robust illumination in various professional settings.
Description Image Product Buy Pricing (Ex VAT) Capacity (mAh, Ah) Charging Time Colour Depth LEDs Dimensions Height Luminous Flux Operating Voltage Power Product Type Protection Class Weight Width Type Bulb Type Colour Temperature Type Power Supply Type Technology
Philips LPL74X1 HL22M LED Work Light 300lm Rechargeable 3W Monochrome
Philips LPL74X1 HL22M LED Work Light 300lm Rechargeable 3W Monochrome
Extended range
Order code: 17-2021
MPN: LPL74X1

Available to back orderBack order, lead time 3 weeks
1+ £29.94
Price per unit Ex VAT
1400mAh 3h Grey-blue 5cm (W x H x D) 8 x 4 x 5 cm 4cm 300lm 3.7 3W Work light IP67 115g 8cm 6500 LED (monochrome) 6500K rechargeable Li-ion
Philips X30BONNX1 Xperion 3000 Bonnet light LED rechargeable 1200lm Monochrome
Philips X30BONNX1 Xperion 3000 Bonnet light LED rechargeable 1200lm Monochrome
Extended range
Order code: 17-2023
MPN: X30BONNX1

8 available to back orderBack-order availability date - 21/03/2026
1+ £60.24
Price per unit Ex VAT
5200mAh 4h Green 2 1200lm Bonnet light IP54 6500 LED (monochrome) 6500K rechargeable Li-ion


Trustpilot