Easter Opening Hours and Delivery Dates here

Philips 34784700 LED Light Bulb Warm White E-27 5.9 W 60 mm X 104 mm

Order Code:

17-2038

Brand: Philips MPN: 34784700 EAN-13: 8719514347847
Qty Unit Price (Inc VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Philips 34784700 LED light bulb is as an efficient replacement for traditional incandescent bulbs with an output equivalent to 60 watts while consuming only 5.9 watts. This bulb utilises Surface-Mounted Device (SMD) LEDs to produce a warm white light, delivering energy-efficient illumination for residential and commercial environments. Its pear-shaped design measures 60 mm in diameter by 104 mm in length, fitting standard E-27 sockets, which makes it suitable for a variety of lighting applications, including overhead fixtures and lamps. The product falls within an energy efficiency class of D on the European scale (A to G), indicating its cost-effective and sustainable operation. This LED bulb is ideal for engineers considering lighting solutions requiring reduced power consumption without sacrificing brightness and warmth in aesthetically significant settings.
Type LED (monochrome)
AC input frequency 50 / 60 Hz
AC input voltage 220-240 V
Base E-27
Bulb current 35 mA
Bulb lifetime 15000 h
Bulb power 5.9 W
Bulb shape A60
Bulb size A60
Circuits 20000
Colour consistency <6 steps
colour Rendering Index (CRI) 90
Colour temperature 2700 K
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 2700K
Colour Temperature Range 2700 K (max)
Compliance certificates RoHS
Content 1
Diameter 60mm
Dimensions (Ø x L) 60 mm x 104 mm
Dimmable Yes
Energy consumption per 1000 hours 6 kWh
Energy efficiency rating D (A - G)
Equivalent bulb power 60 W
Equivalent to power rating 60W
Finish type Clear
Fitting/cap type E27
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 104mm
Light bulbshape Pear shape
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 136 lm/W
Luminous Flux 806 lm
Number of switch cycles 20000
Operating Voltage 230V
Power 5.9W
Power Factor 0.7
Power Range 5 W - 7.4 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)
Quantity per pack 1 pc(s)
Total luminous flux 806lm
Warm-up time to 60% light 0.5 s
Weight 30g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot