Easter Opening Hours and Delivery Dates here

Philips 17432/30/P7 Hue LED Outdoor Light RGBW 16W Weatherproof Garden Light

Order Code:

05-9790

Brand: Philips MPN: 17432/30/P7 EAN-13: 8718696170519
Qty Unit Price (Inc VAT)
1+ £321.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/04/2026

Philips Lighting manufactures the Hue LED outdoor free-standing light 17432/30/P7 Impress, featuring built-in LED with 16 W RGBW. This light offers versatility through wireless and remote control capabilities. It is ideal for enhancing outdoor spaces with customisable lighting effects.
Type LED outdoor free standing light
IP Rating IP44
Power 16W
12NC Logistic code(s) 915005731101
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 24  V
Colour RGBW
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Compatible bulb energy efficiency classes (old) A+, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 100mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696238370
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort Yes
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 77cm
Housing Material Glass, Metal
Hub Required
Included bulb energy efficiency class (old) A
Input Voltage Interall 220–240 
International Protection (IP) code IP44
Length 10cm
Light colour White
Light source replaceable No
Lighting style Contemporary
Luminous Flux 1200lm
Material Glass
Misc Attribute Rectangular
Net weight 2.25 kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 156mm
Package gross weight 2.63 kg
Package height 825mm
Package length 15.6cm
Package net weight 2.26 kg
Package weight 2.63 kg
Package width 156mm
Power supply (LOV) mains-powered
Product colour Black
Protection Class II
Rated lifetime 25000 h
Rating per bulb 16W
Replacement bulb power (max) 8 W
SAP EAN gross weight per piece 2630 g
SAP EAN/UPC per piece 8718696170519
SAP height per piece 825,000 cm
SAP length per piece 156,000 cm
SAP width per piece 156,000 cm
Series Hue
Suitable location Garden
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee
Voltage 24  V
Width 10cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot