Christmas Opening Hours and Delivery Dates here

Philips 171084716 Weatherproof Power Strip 2x Stainless Steel IP44

Order Code:

05-9419

Brand: Philips MPN: 171084716

Discontinued


Philips Lighting's weatherproof power strip 171084716 is a stainless steel power distributor ideal for garden use. Its robust design ensures durability and protection from the elements. This power splitter is perfect for outdoor electrical connections, offering reliable performance in various weather conditions.
  • Plug type: F-2 pin EU German
  • The Type F electrical plug also known as Schuko
Type Weatherproof power strip
Cable Length 70mm
Plug Type PG connector
Number of Sockets 2
Colour Silver
Energy efficiency rating n.rel.
Height 230mm
Material Metal
Operating Voltage 230V
Width 70mm

Trustpilot