Philips 12362WVUB1 WhiteVision Ultra Halogen bulb white 55W 12V H11 Vehicle

Order Code:

17-1966

Brand: Philips MPN: 12362WVUB1 EAN-13: 8719018005359
Qty Unit Price (Ex VAT)
1+ £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Philips 12362WVUB1 is a 55-watt, 12-volt halogen bulb that serves as a premium vehicle lighting solution specifically designed for automotive applications. This H11 WhiteVision Ultra bulb from Philips Automotive enhances visibility with a brighter light output while maintaining a consistent white beam, making it suitable for use in headlamp assemblies where improved road illumination is desired. By utilising advanced halogen technology, this bulb offers a reliable and efficient option for car replacement bulbs, providing optimal performance in various driving conditions. The Philips 12362WVUB1 is ideal for engineers and technicians seeking a dependable automotive bulb to enhance vehicle safety and visibility. With its robust design, it meets the requirements for numerous vehicle lighting systems and aids in maintaining compliance with road safety standards.
Type H11
Base PGJ19-2
Colour temperature 4000K
Content 1
ECE Type approval Labels E1 25M
Lifespan 300h
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot