Easter Opening Hours and Delivery Dates here

Phanteks XR Tempered Glass Midi tower PC case Black

Order Code:

19-5127

Brand: Phanteks MPN: XR (B) EAN-13: 4710562741421
Qty Unit Price (Inc VAT)
1+ £81.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Phanteks XR (B) Tempered Glass Midi tower PC case, is a robust housing solution designed to accommodate larger motherboards, such as ATX and E-ATX form factors, with its ample internal dimensions and strategic layout. This enclosure features a tempered glass side panel that offers both durability and a clear view of internal components, making it ideal for those who need to display their high-performance hardware. Engineered for versatile cooling options, the case supports multiple fan and radiator placements to efficiently manage system thermals and ensure optimal performance under various computing loads. The Phanteks XR case is particularly suited for engineering workstations and high-end gaming systems, allowing for extensive component compatibility and user-friendly accessibility. Its comprehensive design caters to both professional and hobbyist applications where advanced system construction and maintenance are routinely required.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 435mm
Dimensions (W x H x D) 230 x 450 x 435 mm
Height 450mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8000g
Width 230mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot