PFERD 67689046 Co Sgp Curve Flap Disc 115mm bore 22.23mm steel/stainless

Order Code:

05-9314

Brand: PFERD MPN: 67689046 EAN-13: 4007220827451
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 available to back orderBack-order availability date - 25/03/2026

The PFERD 67689046 Co Sgp Curve Steelox flap disc is a high-quality abrasive tool with a diameter of 115 mm and a bore diameter of 22.23 mm. Designed for efficient material removal, these discs are ideal for grinding and finishing steel surfaces. The pack contains 10 pieces, suitable for professional industrial applications.
Type Flap disc
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm
Grit 60
Rotational speed (max.) 13300 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot