Christmas Opening Hours and Delivery Dates here

PFERD 45098031 Sandpaper 10 pcs 180 grit very flexible high performance

Order Code:

05-9132

Brand: PFERD MPN: 45098031 EAN-13: 4007220232163
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The PFERD 45098031 sandpaper is manufactured by PFERD and comes in a pack of 10 pieces. It features a grit size of 180 and measures 280 mm by 230 mm, ideal for fine sanding tasks. Commonly used in grinding and polishing applications, it is suitable for use with various grinder accessories.
Type Sandpaper
Grit Size 180
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot