Christmas Opening Hours and Delivery Dates here

PFERD 45005708 Sandpaper belts 80 grit 2000x75mm pack of 10 for all Grinding

Order Code:

05-8989

Brand: PFERD MPN: 45005708

Discontinued


The PFERD 45005708 sandpaper belt, with a grit size of 80, measures 2000 mm in length and 75 mm in width and comes in a pack of 10. It is ideal for grinding and smoothing operations as part of your grinding equipment. Typical applications include surface preparation, material removal, and finishing tasks in various industrial settings.
Type Sandpaper belt
Width 75mm
Length 2000mm
Dim (L x W) 2000 mm x 75 mm
Grit 80

Trustpilot