Christmas Opening Hours and Delivery Dates here

PFERD 45005604 BA Sandpaper Belt 40 Grit 2000x50 mm 10 pcs universal use

Order Code:

05-8984

Brand: PFERD MPN: 45005604

Discontinued


PFERD's sandpaper belt, model 45005604, includes 10 pieces sized 2000 mm by 50 mm. This grit size 40 belt is designed for efficient grinding and smoothing tasks. Commonly used as grinder accessories, it is ideal for surface finishing applications.
Type Sandpaper belt
Width 50mm
Length 2000mm
Dim (L x W) 2000 mm x 50 mm
Grit 40

Trustpilot