Easter Opening Hours and Delivery Dates here

Pfannenberg 17099610030 Enclosure fan heater 230V AC 1000W 126x88x142mm

Order Code:

17-1914

Brand: Pfannenberg MPN: 17099610030 EAN-13: 4061131077671
  • Quickly find another product in this range by Power:

    400W 1000W
Qty Was Unit Price (Inc VAT)
1+ £293.39 £255.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Pfannenberg 17099610030 is a enclosure fan heater, also referred to as 2181608, designed for reliable thermal management in electrical enclosures. Operating at 230V AC with a power output of 1000W, this unit features compact dimensions of 126mm x 88mm x 142mm, allowing for efficient installation in confined spaces. The heater is constructed to maintain optimal temperatures, preventing condensation and ensuring the smooth operation of sensitive electronic components. Common engineering applications include use in industrial control panels, telecommunications equipment, and enclosures housing automation and electronic systems, where consistent environmental conditions are critical.
Type Enclosure fan heater
Connection Plug & Clip
Dimensions (L x W x H) 126 x 88 x 142 mm
For Use With Fans
Height 142mm
IP Rating IP20
Length 126mm
Max. operating voltage 230V AC
Mounting Type 35mm section rail mount
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Operating Voltage 230 V AC (max)
Power 1000W
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot