Christmas Opening Hours and Delivery Dates here

Petzl E93HY TIKKA® Headlamp 80 Lumen - Yellow

Order Code:

63-8199

Brand: Petzl MPN: E93HY EAN-13: 3342540097537
  • Country of Origin:
  • View All

Discontinued


A 80lm headlamp from Petzl has been designed with a wide beam and two lighting modes, offering pleasant proximity lighting. The maximum power delivered is 80 lumens, combined with a range of 50m, while the two lighting modes can be adjusted for the amount of light depending on each situation.

Other features include:

2 lighting modes (80lm, 20lm)
Phosphorescent reflector - possible to find the light in dark
Wide beam
Quick and easy selection of the illumination mode
With elastic headband
Washable headband
Battery compartment easy to open
Operation with NiMH or Lithium batteries


  • Bulb type: LED
  • Colour: yellow
  • Illumination range: 50m
  • Light duration (max.): 180hrs
  • Luminous flux (lumen): 80lm
  • No. of LEDs: 1
  • Power supply (LOV): battery-powered
  • Waterproof (IPX4)
  • Weight: 85g
  • Manufacturer's part E93HY

Includes: Tikka, batteries and manual.

You may also like


Trustpilot