Christmas Opening Hours and Delivery Dates here
Petzl E78AHB2 PIXA 1 Headlamp 30 lm 17 m Ex Zoning 2 Multimount Robust

Petzl E78AHB2 PIXA 1 Headlamp 30 lm 17 m Ex Zoning 2 Multimount Robust

Order Code:

12-6548

Brand: Petzl MPN: E78AHB2 EAN-13: 3342540097612

Discontinued


Petzl's PIXA 1 Headlamp offers 30 lumens of brightness with a 17-metre beam, designed for safe use in explosive atmospheres. This explosion-proof headlamp is ATEX certified, making it suitable for use in areas like power plants, oil rigs, and mills. Typical applications include fire and rescue services, gas alarm operations, and work in hazardous ex zones.
Type Headlamp
ATEX no. Ex ll 3 GD Ex nAnL llB T4 Ex tD A22 IP64 T135 °C
Bulb Type LED (monochrome)
Illumination range (high) 17m
IP Rating IP67
LEDs 3
Light duration (high) 12h
Light duration (low) 6h
Luminous flux (high) 30lm
Power supply (LOV) battery-powered
Temperature Range -30 - +60°C
Waterproof Yes
Weight, information incl. batteries

You may also like


Trustpilot