Christmas Opening Hours and Delivery Dates here

Petzl E73P DUOBELT LED 5 Waterproof Headlamp 40 Lumens

Order Code:

63-5139

Brand: Petzl MPN: E73P EAN-13: 3342540063525
  • Country of Origin:
  • View All

Discontinued


A 40lm waterproof headlamp from Petzl. Two integrated light sources: a bulb for distance lighting, 5 LED for lighting up close. Waterproof and shock-resistant, while also offering protection against moisture and dirt.

Features include:

Halogen bulb with adjustable zoom
5 LED for white and even illumination
High light output
Easy to grasp rotary switch to allow use even with gloves
Key switch to prevent inadvertent switching
Tilting downlight
Protection against shocks, falls and blows
Replaceable bulb
Convenient and adjustable headband


  • Bulb type: LED, HV halogen
  • Colour: Yellow-black
  • Illumination range: 100m
  • Light duration (max.): 350hrs
  • Luminous flux (lumen): 40lm
  • No. of LEDs: 5
  • Power supply (LOV): battery-powered
  • Waterproof up to 5m (IPX8)
  • Weight: 550g
  • Manufacturer's part E73P

Includes: headlamp, replacement halogen bulb, batteries and manual.

Trustpilot