Christmas Opening Hours and Delivery Dates here

Petzl E63L14 FIXO DUO LED 14 Waterproof Headlamp 67 Lumen

Order Code:

63-5137

Brand: Petzl MPN: E63L14 EAN-13: 3342540068056
  • Country of Origin:
  • View All

Discontinued


A 67lm waterproof headlamp from Petzl is perfect for use in the most extreme conditions. Offering two light sources and 14 LEDs for maximum illumination and a long life. This second light source offers three lighting levels to ensure a constant light output, while the lamp automatically switches to emergency lighting mode when the batteries are exhausted. With protection against moisture and dirt.

Other features include:

Halogen bulb with adjustable zoom
14 LEDs for even illumination and white light
Three integrated power levels: maximum, optimum and economic
High light output
Emergency mode when the battery is discharged
Easy to grasp rotary switch to allow use even with gloves
Key switch to prevent inadvertent switching
Tilting downlight
Protection against shocks
Replaceable bulb
Convenient and adjustable headband


  • Bulb type: LED, HV halogen
  • Colour: Yellow-black
  • Illumination range: 100m
  • Light duration (max.): 183hrs
  • Luminous flux (lumen): 67lm
  • No. of LEDs: 14
  • Power supply (LOV): battery-powered
  • Torch type (category): Headlamp
  • Waterproof up to 5m (IPX8)
  • Weight: 180g
  • Manufacturer's part E63L14

Includes: headlamp, replacement halogen bulb, installation template for ECRIN and VERTEX helmets and manual.

You may also like


Trustpilot