Christmas Opening Hours and Delivery Dates here

Petzl E02P3 e+LITE Ultra-Compact Emergency Headlamp 26 Lumen

Order Code:

63-5126

Brand: Petzl MPN: E02P3 EAN-13: 3342540092563
  • Country of Origin:
  • View All

Discontinued


A 26lm ultra-compact emergency headlamp from Petzl is equipped with an integrated ZIP retractable system and easily fits in any pocket. It generates a continuous or flashing red or white, so that the user can be seen from afar and draws attention in case of danger. As required, it can also be worn on the head, on the wrist or any other part of the body.

Other features include:
3 lighting modes: maximum, eco and flashing
The red LED allow the user to be viewed from a distance when needed (300m for 30 hours)
With ZIP retractable
Opportunities for universal use
Grand push switch easy to use, even with gloves
Key switch to prevent unintentional setting road
Reserve Mode when batteries are empty


  • Colour: Red, black
  • Ex zone: 2, 22
  • Illumination range: 29m
  • Luminous flux (lumen): 26lm
  • No. of LEDs: 4
  • Protection class: II
  • Waterproof: yes (IP67, up to 1m, 30 min)
  • Weight: 27g
  • Weight, information: incl. batteries
  • Manufacturer's part E02P3

You may also like


Trustpilot