PCE Instruments PCE-VD 3 Vibration Tester 3-Axis ±16g 0-60 Hz Range

Order Code:

10-2049

Brand: PCE Instruments MPN: PCE-VD 3 EAN-13: 4250348707628
Qty Unit Price (Inc VAT)
1+ £179.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 29/12/2025

PCE Instruments manufactures the PCE-VD 3, a reliable vibration tester. It features an acceleration data logger, ideal for monitoring vibrations in machinery. Common applications include maintenance and diagnostic tasks in various industrial settings.
Type Acceleration data logger
Calibrated Manufacturer's standards (no certificate)
Acceleration reading range 16g
Dimensions (L x W x H) 95 x 28 x 21 mm
Height 21mm
Length 95mm
Power Supply 3.6 V Li battery
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot