PCE Instruments PCE-RCM 10 Dust Meter PM2.5/PM10 Temp & Humidity Display

Order Code:

10-2024

Brand: PCE Instruments MPN: PCE-RCM 10 EAN-13: 4250348717092
Qty Unit Price (Inc VAT)
1+ £238.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 28/12/2025

PCE Instruments manufactures the PCE-RCM 10, an environmental testing device. The fine dust detector measures humidity and temperature, making it suitable for monitoring indoor air quality. Typically used in offices and homes, it helps ensure a healthy living environment.
Type Fine dust detector
Accuracy 30%
Calibrated to Manufacturer's standards (no certificate)
Height 50mm
Length 130mm
Reading range 0 - 2000 µm
Reading range (max.) 2000µm
Reading range (min.) 0µm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot